Cap Aluminum Lytic 39uF 100V 20% (8 X 15mm) Radial 3.5mm 450mA 3000h 105°C Bulk
United Chemi-Con EKZE101EC5390MH15D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 15 |
| Polarity | POLARIZED |
| Capacitance | 39 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | KZE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKZE101EC5390MH15D to view detailed technical specifications.
No datasheet is available for this part.