
Standard aluminum electrolytic capacitor with 330µF capacitance and 100V DC rated voltage. Features 20% tolerance, 105°C maximum operating temperature, and 1.65A ripple current capability. Radial package with 5mm lead pitch, 35mm length, and tin contact plating. Designed for through-hole mounting and rated for 5000 hours of operation.
United Chemi-Con EKZE101ELL331MK35S technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Dielectric Material | Aluminium |
| Dissipation Factor | 8% |
| Impedance | 36mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.65A |
| RoHS Compliant | Yes |
| Series | KZE |
| Termination | Radial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKZE101ELL331MK35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.