United Chemi-Con's EKZE101EMC331MK35S is a 100VDC 330uF 20% electrolytic capacitor with a through hole radial termination style. It features a low ESR type and a non-solvent resistant construction with an aluminum cylindrical can. The capacitor has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
United Chemi-Con EKZE101EMC331MK35S technical specifications.
| Capacitance | 330uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 1650mA |
| Leakage Current | 330@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Non Solvent Resistant|Ultra Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKZE101EMC331MK35S to view detailed technical specifications.
No datasheet is available for this part.