Cap Aluminum Lytic 1200uF 16V 20% (10 X 25mm) Radial 5mm 2150mA 4000h 105°C Bulk
United Chemi-Con EKZE160EC3122MJ25S technical specifications.
| Capacitance | 1200uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 2150mA |
| Leakage Current | 192@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Non Solvent Resistant|Ultra Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKZE160EC3122MJ25S to view detailed technical specifications.
No datasheet is available for this part.