The EKZE160EFC121MH07D is an aluminum electrolytic capacitor with a capacitance of 120uF and a working voltage of 16VDC. It has a tolerance of 20% and a DC rated voltage of 16V. The capacitor has a low ESR type and a high ripple current rating of 380. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is designed for through-hole mounting and has a terminal pitch of 5. It operates over a temperature range of -40 to 105 degrees Celsius.
United Chemi-Con EKZE160EFC121MH07D technical specifications.
| Capacitance | 120uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 380mA |
| Leakage Current | 19.2@2MinuA |
| Lifetime | 1000h |
| Size | 8 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Non Solvent Resistant|Ultra Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKZE160EFC121MH07D to view detailed technical specifications.
No datasheet is available for this part.