This aluminum electrolytic capacitor has a capacitance of 330uF and a working voltage of 25VDC with a tolerance of 20%. It features a low ESR type and is suitable for use in applications where high ripple current is present. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is rated for operation between -40°C and 105°C and has a lifetime of 4000 hours.
United Chemi-Con EKZE250EBC331MJC5S technical specifications.
| Capacitance | 330uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 1030mA |
| Leakage Current | 82.5@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Non Solvent Resistant|Ultra Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKZE250EBC331MJC5S to view detailed technical specifications.
No datasheet is available for this part.