Aluminum electrolytic capacitor, 100µF capacitance, 25V voltage rating, and 20% tolerance. Features a radial package with a 2.5mm lead pitch, 6.3mm diameter, and 11mm height. Offers 405mA ripple current at 105°C maximum operating temperature, with a dissipation factor of 14% and 130mΩ impedance at 100MHz. RoHS compliant and lead-free.
United Chemi-Con EKZE250ELL101MF11D technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 14% |
| Height | 11mm |
| Impedance | 130mR |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 405mA |
| RoHS Compliant | Yes |
| Series | KZE |
| Termination | Radial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKZE250ELL101MF11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.