
Radial aluminum electrolytic capacitor with 47µF capacitance and 25V DC rated voltage. Features 20% tolerance, 250mA ripple current at 100MHz, and 300mΩ impedance. Operates from -40°C to 105°C with a 2mm lead pitch and tin contact plating. This polarized, through-hole component is RoHS compliant and lead-free.
United Chemi-Con EKZE250ELL470ME11D technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 14% |
| Height | 11mm |
| Impedance | 300mR |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 250mA |
| RoHS Compliant | Yes |
| Series | KZE |
| Termination | Radial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKZE250ELL470ME11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
