Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 405mA 2000h 105°C Ammo
United Chemi-Con EKZE250ETD101MF11D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | KZE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKZE250ETD101MF11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.