The KZE Series 25V 47uF polarized aluminum electrolytic capacitor features a max operating temperature of 105 degrees Celsius and a min operating temperature of -40 degrees Celsius. It has a length of 11mm and a number of terminals of 2. The capacitor is a polarized type and is rated for a DC voltage of 25V. It is designed for use in standard applications and is available in a through-hole package.
Sign in to ask questions about the United Chemi-Con EKZE250ETD470ME11D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EKZE250ETD470ME11D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | KZE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKZE250ETD470ME11D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.