
Radial aluminum electrolytic capacitor with 470µF capacitance and 35V voltage rating. Features 20% tolerance, 23mΩ impedance, and 1.82A ripple current. Operates from -40°C to 105°C with a lifespan of 4000 hours. Dimensions are 10mm diameter and 20mm height, with a 5mm lead pitch for through-hole mounting. RoHS compliant and lead-free.
United Chemi-Con EKZE350ELL471MJ20S technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 23mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.82A |
| RoHS Compliant | Yes |
| Series | KZE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKZE350ELL471MJ20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
