This 180uF radial aluminum electrolytic capacitor has a 50V voltage rating and 20% tolerance. It is designed for through-hole mounting and has a maximum operating temperature of 105°C and minimum operating temperature of -40°C. The capacitor has a diameter of 8mm and a height of 20mm, with a lead pitch of 3.5mm. It is lead-free and RoHS compliant, with a ripple current of 1.19A.
Sign in to ask questions about the United Chemi-Con EKZE500ELL181MH20D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EKZE500ELL181MH20D technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 20mm |
| Impedance | 46mR |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.19A |
| RoHS Compliant | Yes |
| Series | KZE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKZE500ELL181MH20D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.