
The EKZE500ELL331MJ25S is a 330uF radial aluminum electrolytic capacitor with a 50V voltage rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is lead-free and RoHS compliant, with a tolerance of 20% and an impedance of 28mR. It is available in a bulk packaging with 1000 pieces per package.
United Chemi-Con EKZE500ELL331MJ25S technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 25mm |
| Impedance | 28mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.87A |
| RoHS Compliant | Yes |
| Series | KZE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKZE500ELL331MJ25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
