United Chemi-Con's EKZE500ELL471MK20S is a 470uF radial aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is lead-free and RoHS compliant, packaged in bulk quantities of 1000. It measures 12.5mm in diameter and 20mm in length, with a seated height of 0.787inch. The capacitor has an impedance of 27mR and a ripple current of 2.05A.
United Chemi-Con EKZE500ELL471MK20S technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 27mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.05A |
| RoHS Compliant | Yes |
| Series | KZE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKZE500ELL471MK20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
