The United Chemi-Con EKZE500ETE471MK20S is a polarized aluminum electrolytic capacitor with a capacitance of 470uF and a DC rated voltage of 50V. It operates within a temperature range of -40 to 105 degrees Celsius. The capacitor is designed for through-hole mounting and features a length of 20mm.
United Chemi-Con EKZE500ETE471MK20S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | KZE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKZE500ETE471MK20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.