United Chemi-Con's EKZE6R3EC3682ML25S is a 16 X 25mm aluminum electrolytic capacitor with a capacitance of 6800uF and a voltage rating of 6.3VDC. It features a 20% tolerance and a low ESR type. The capacitor is designed for through hole mounting with a radial termination style and has a lifetime of 5000 hours. It operates within a temperature range of -40 to 105 degrees Celsius.
United Chemi-Con EKZE6R3EC3682ML25S technical specifications.
| Capacitance | 6800uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 3460mA |
| Leakage Current | 428.4@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Non Solvent Resistant|Ultra Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKZE6R3EC3682ML25S to view detailed technical specifications.
No datasheet is available for this part.