United Chemi-Con's EKZH160EFM102MH20D is a 1000uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It features a low ESR type and a maximum impedance of 0.033 ohms at 20°C and 100kHz. The capacitor has a lifetime of 6000 hours and operates within a temperature range of -40°C to 105°C. It is designed for through-hole mounting with a radial termination style and a terminal pitch of 5mm.
United Chemi-Con EKZH160EFM102MH20D technical specifications.
| Capacitance | 1000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1410mA |
| Leakage Current | 160@2MinuA |
| Lifetime | 6000h |
| Size | 8 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.033@20°C@100kHz|0.11@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.