The EKZH160ETB471MHB5D is a 470uF electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It has a maximum operating temperature range of -40°C to 105°C and is designed for through hole mounting with a radial termination style. The capacitor has a low ESR type and a maximum impedance of 0.062 ohms at 20°C and 0.19 ohms at -10°C, both at a frequency of 100kHz. It is constructed with an aluminum cylindrical can and has a terminal pitch of 3.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 900mA |
| Leakage Current | 75.2@2MinuA |
| Lifetime | 6000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.062@20°C@100kHz|0.19@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |