This United Chemi-Con aluminum electrolytic capacitor features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 680 microfarads and is rated for a DC voltage of 25 volts. The capacitor is polarized and has a length of 16 millimeters. It is designed for use in through-hole applications.
United Chemi-Con EKZH250EC3681MJ16S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 16 |
| Polarity | POLARIZED |
| Capacitance | 680 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | KZH |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKZH250EC3681MJ16S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.