Cap Aluminum Lytic 3300uF 25V 20% (16 X 25mm) Radial 7.5mm 3630mA 6000h 105°C Bulk
Sign in to ask questions about the United Chemi-Con EKZH250ELL332ML25S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EKZH250ELL332ML25S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 25 |
| Polarity | POLARIZED |
| Capacitance | 3300 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | KZH |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKZH250ELL332ML25S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.