This aluminum electrolytic capacitor has a capacitance of 3300uF and a DC rated voltage of 25VDC with a tolerance of 20%. It is designed for through hole mounting with a radial termination style and has a maximum operating temperature range of -40°C to 105°C. The capacitor has a low ESR type and a maximum impedance of 0.013 ohms at 20°C and 100kHz, increasing to 0.035 ohms at -10°C and 100kHz. It is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm.
United Chemi-Con EKZH250EMC332ML25S technical specifications.
| Capacitance | 3300uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3630mA |
| Leakage Current | 825@2MinuA |
| Lifetime | 6000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.013@20°C@100kHz|0.035@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKZH250EMC332ML25S to view detailed technical specifications.
No datasheet is available for this part.