This 2200uF electrolytic capacitor has a maximum operating temperature range of -40 to 105 degrees Celsius. It is rated for 35VDC and has a 20% capacitance tolerance. The capacitor has a maximum impedance of 0.013 ohms at 20 degrees Celsius and 100kHz, and 0.035 ohms at -10 degrees Celsius and 100kHz. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is designed for through hole mounting.
United Chemi-Con EKZH350EMC222ML25S technical specifications.
| Capacitance | 2200uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3630mA |
| Leakage Current | 770@2MinuA |
| Lifetime | 6000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.013@20°C@100kHz|0.035@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKZH350EMC222ML25S to view detailed technical specifications.
No datasheet is available for this part.