This 100uF polarized aluminum electrolytic capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is rated for a DC voltage of 35 volts and features a capacitance of 100uF. The capacitor is designed for through-hole mounting and is part of the KZH series from United Chemi-Con.
United Chemi-Con EKZH350ETC101MF11D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | KZH |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKZH350ETC101MF11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.