This 10VDC electrolytic capacitor has a capacitance of 6800uF with a tolerance of 20%. It features low impedance and long life, and is resistant to non-solvent environments. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It can operate within a temperature range of -40°C to 105°C and is suitable for through-hole mounting.
United Chemi-Con EKZM100ERC682ML25S technical specifications.
| Capacitance | 6800uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3630mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 10000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Low Impedance|Long Life|Non Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKZM100ERC682ML25S to view detailed technical specifications.
No datasheet is available for this part.