This 16V 4700uF 20% electrolytic capacitor features a low impedance and long life, with a non-solvent resistant construction. It is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -40°C to 105°C. It has a high ripple current rating of 3630 and a low leakage current of 3mA at 2 minutes.
United Chemi-Con EKZM160ETA472ML25S technical specifications.
| Capacitance | 4700uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3630mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 10000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Low Impedance|Long Life|Non Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKZM160ETA472ML25S to view detailed technical specifications.
No datasheet is available for this part.