Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 5mm 945mA 8000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11.5 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | KZM |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |