The EKZM160ETD472ML25S is a 16VDC electrolytic capacitor with a capacitance of 4700uF and a tolerance of 20%. It has a low impedance and a long lifespan, making it suitable for various applications. The capacitor is constructed with an aluminum cylindrical can and features a radial termination style. It can operate within a temperature range of -40°C to 105°C and has a low leakage current of 3uA at 2 minutes.
United Chemi-Con EKZM160ETD472ML25S technical specifications.
| Capacitance | 4700uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3630mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 10000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Low Impedance|Long Life|Non Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKZM160ETD472ML25S to view detailed technical specifications.
No datasheet is available for this part.