Cap Aluminum Lytic 3300uF 25V 20% (16 X 25mm) Radial 7.5mm 3630mA 10000h 105°C Bulk
Sign in to ask questions about the United Chemi-Con EKZM250ELL332ML25S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EKZM250ELL332ML25S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 25 |
| Polarity | POLARIZED |
| Manufacturer Series | KZM |
| Capacitance | 3300 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | KZM |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKZM250ELL332ML25S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.