Cap Aluminum Lytic 680uF 35V 20% (10 X 25mm) Radial 5mm 2250mA 10000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKZM350ELL681MJ25S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 25 |
| Polarity | POLARIZED |
| Manufacturer Series | KZM |
| Capacitance | 680 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | KZM |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKZM350ELL681MJ25S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.