This aluminum electrolytic capacitor has a capacitance of 100uF and a DC rated voltage of 35V. It operates within a temperature range of -40 to 105 degrees Celsius. The capacitor is polarized and has a length of 11mm. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | KZM |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |