United Chemi-Con EKZM6R3ETB822ML25S is an aluminum electrolytic capacitor with a capacitance of 8200uF, rated for 6.3VDC and 20% tolerance. It has a negative capacitance tolerance of -20% and a positive capacitance tolerance of 20%. The capacitor is designed for through hole mounting with a radial termination style and a cylindrical can construction. It operates within a temperature range of -40 to 105°C and features low impedance, long life, and non-solvent resistance. The capacitor has a maximum impedance of 0.013Ω at 20°C and 100kHz, and 0.035Ω at -10°C and 100kHz.
United Chemi-Con EKZM6R3ETB822ML25S technical specifications.
| Capacitance | 8200uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3630mA |
| Leakage Current | 516.6@2MinuA |
| Lifetime | 10000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.013@20°C@100kHz|0.035@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Low Impedance|Long Life|Non Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKZM6R3ETB822ML25S to view detailed technical specifications.
No datasheet is available for this part.