This 100VDC 100uF 20% electrolytic capacitor is designed for through hole mounting with a radial termination style. It features a low ESR type and a maximum operating temperature of 105 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. It is rated for a minimum operating temperature of -40 degrees Celsius and has a lifetime of 10,000 hours.
United Chemi-Con EKZN101ELL101MJ20S technical specifications.
| Capacitance | 100uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1430mA |
| Leakage Current | 100@2MinuA |
| Lifetime | 10000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKZN101ELL101MJ20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.