United Chemi-Con's EKZN101ELL151MJ25S is a 100VDC electrolytic capacitor with a capacitance of 150uF and 20% tolerance. It features a low ESR type and a ripple current of 1620. The capacitor has a lifetime of 10000 hours and operates within a temperature range of -40°C to 105°C. It is designed for through hole mounting with a radial termination style and a terminal pitch of 5mm.
United Chemi-Con EKZN101ELL151MJ25S technical specifications.
| Capacitance | 150uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1620mA |
| Leakage Current | 150@2MinuA |
| Lifetime | 10000h |
| Size | 10 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKZN101ELL151MJ25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.