The EKZN101ELL181MK20S is a 100VDC aluminum electrolytic capacitor with a capacitance of 180uF and a tolerance of 20%. It features a low ESR type and a maximum operating temperature of 105°C. The capacitor is designed for through-hole mounting and has a radial termination style. It is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm.
United Chemi-Con EKZN101ELL181MK20S technical specifications.
| Capacitance | 180uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1750mA |
| Leakage Current | 180@2MinuA |
| Lifetime | 10000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKZN101ELL181MK20S to view detailed technical specifications.
No datasheet is available for this part.