This 25V 20% 3300uF aluminum electrolytic capacitor features a low ESR type and is designed for through-hole mounting with a radial termination style. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a lifetime of 10,000 hours and a leakage current of 825μA at 2 minutes. It measures 16 x 25mm in size and has a terminal pitch of 7.5mm.
United Chemi-Con EKZN250ELL332ML25S technical specifications.
| Capacitance | 3300uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3810mA |
| Leakage Current | 825@2MinuA |
| Lifetime | 10000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.