Cap Aluminum Lytic 1200uF 80V 20% (16 X 40mm) Radial 7.5mm 3510mA 10000h 105°C Bulk
United Chemi-Con EKZN800ELL122ML40S technical specifications.
| Capacitance | 1200uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 80VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3510mA |
| Leakage Current | 960@2MinuA |
| Lifetime | 10000h |
| Size | 16 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.