The United Chemi-Con ELBG250ELL642AU40S is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 6400 microfarads and a DC rated voltage of 25 volts. The capacitor is designed for through-hole mounting and has a length of 40 millimeters.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 40 |
| Polarity | POLARIZED |
| Capacitance | 6400 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | LBG |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |