Cap Aluminum Lytic 6700uF 35V 0% to 30% (18 X 40mm) Radial 7.5mm 4000mA 5000h 105°C Automotive
United Chemi-Con ELBG350EBC672AM40S technical specifications.
| Capacitance | 6700uF |
| Voltage | 35VDC |
| Tolerance | 0% to 30% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 4000mA |
| Leakage Current | 2345@2MinuA |
| Lifetime | 5000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.02@20°C@100kHz|0.1@-40°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.