The United Chemi-Con ELE-630ELL100ME11D is a 63V aluminum electrolytic capacitor with a capacitance of 10uF and a tolerance of 20%. It features a ripple current of 80 and a leakage current of 6.3mA at 2 minutes. The capacitor has a lifetime of 10000 hours and is constructed with an aluminum cylindrical can. It is available in a through-hole package with a radial termination style and is suitable for operation between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 80mA |
| Leakage Current | 6.3@2MinuA |
| Lifetime | 10000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |