Cap Aluminum Lytic 270uF 450V 20% (30 X 30mm) Solder Lug 1290mA 5000h 105°C
United Chemi-Con ELHS451LIN271MR30S technical specifications.
| Capacitance | 270uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1290mA |
| Leakage Current | 1045.71@5MinuA |
| Lifetime | 5000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Lug |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ELHS451LIN271MR30S to view detailed technical specifications.
No datasheet is available for this part.