High-performance aluminum electrolytic capacitor with 560µF capacitance and 450VDC rated voltage. Features a 20% tolerance, 1950mA ripple current capability, and a 5000-hour lifetime at 105°C. This through-hole component has a snap-in termination style and a 10mm terminal pitch, housed in a 35 x 40mm cylindrical aluminum can. Operates across a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 560uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1950mA |
| Leakage Current | 1505.99@5MinuA |
| Lifetime | 5000h |
| Size | 35 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |