This 470uF aluminum electrolytic capacitor has a maximum operating voltage of 500VDC and a tolerance of 20%. It features a snap-in termination style and a cylindrical can construction. The capacitor is rated for a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. It has a leakage current of 1454.3μA at 5 minutes and a lifetime of 5000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con ELHS501VSN471MA50S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 500VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1950mA |
| Leakage Current | 1454.3@5MinuA |
| Lifetime | 5000h |
| Size | 35 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ELHS501VSN471MA50S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.