Cap Aluminum Lytic 10000uF 100V -10% to 50% (63.5 X 100mm) Screw Terminal 6400mA 5000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 10000uF |
| Voltage | 100VDC |
| Tolerance | -10% to 50% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 100VDC |
| Positive Capacitance Tolerance | 50% |
| Ripple Current | 6400mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 100mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |