United Chemi-Con ELXA161LGC822TEA0M is an aluminum electrolytic capacitor with a capacitance of 8200uF and a DC rated voltage of 160VDC. It has a tolerance of -10% to 50% and a negative capacitance tolerance of -10. The capacitor can withstand a ripple current of 6400 and a leakage current of 5000uA at 5 minutes. It has a lifetime of 5000 hours and is constructed with an aluminum cylindrical can. The operating temperature range is from -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8200uF |
| Voltage | 160VDC |
| Tolerance | -10% to 50% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 160VDC |
| Positive Capacitance Tolerance | 50% |
| Ripple Current | 6400mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 5000h |
| Size | 76.2 X 100mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |