The United Chemi-Con ELXA201LGC822TEE0M is an aluminum electrolytic capacitor with a capacitance of 8200uF and a DC rated voltage of 200VDC. It features a tolerance of -10% to 50% and a negative capacitance tolerance of -10. The capacitor has a ripple current of 6400 and a leakage current of 5000uA at 5 minutes. It is constructed with an aluminum cylindrical can and has a mounting style of clamp mount with screw terminal termination. The operating temperature range is from -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8200uF |
| Voltage | 200VDC |
| Tolerance | -10% to 50% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 200VDC |
| Positive Capacitance Tolerance | 50% |
| Ripple Current | 6400mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 5000h |
| Size | 76.2 X 140mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |