The ELXA251LGC122TC80M is an aluminum electrolytic capacitor from United Chemi-Con with a capacitance of 1200uF and a DC rated voltage of 250V. It has a maximum operating temperature of 105C and a minimum operating temperature of -25C. The capacitor is polarized and has a length of 80mm. It is a standard aluminum electrolytic capacitor with a clamp mount package type.
Checking distributor stock and pricing after the page loads.
United Chemi-Con ELXA251LGC122TC80M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 80 |
| Polarity | POLARIZED |
| Capacitance | 1200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | LXA |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.