Cap Aluminum Lytic 4700uF 250V -10% to 50% (76 X 120mm) Screw Terminal 5200mA 5000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 4700uF |
| Voltage | 250VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 5200mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 5000h |
| Size | 76 X 120mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |