Cap Aluminum Lytic 4700uF 400V 20% (63.5 X 145mm) Screw Terminal 13400mA 5000h 105°C
United Chemi-Con ELXA401LGC472MDE5N technical specifications.
| Capacitance | 4700uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 13400mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 145mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.