Cap Aluminum Lytic 1200uF 500V 20% (63.5 X 85mm) Screw Terminal 5000mA 2000h 105°C
Sign in to ask questions about the United Chemi-Con ELXA501LGC122MD85M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con ELXA501LGC122MD85M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 85 |
| Polarity | POLARIZED |
| Capacitance | 1200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | LXA |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ELXA501LGC122MD85M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.