Cap Aluminum Lytic 2700uF 500V 20% (76 X 105mm) Screw Terminal 9200mA 2000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 2700uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| Ripple Current | 9200mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 76 X 105mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |